
C1206C472K2GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C472K2GECTUTR-ND - Tape & Reel (TR) 399-C1206C472K2GECTUCT-ND - Cut Tape (CT) 399-C1206C472K2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K2GECTU |
Description | CAP CER 1206 4.7NF 200V C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K2GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,88000 | kr 3,88 |
| 10 | kr 2,30700 | kr 23,07 |
| 50 | kr 1,70880 | kr 85,44 |
| 100 | kr 1,52430 | kr 152,43 |
| 500 | kr 1,21316 | kr 606,58 |
| 1 000 | kr 1,11719 | kr 1 117,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,97314 | kr 3 892,56 |
| 8 000 | kr 0,91963 | kr 7 357,04 |
| 12 000 | kr 0,89284 | kr 10 714,08 |
| 20 000 | kr 0,86315 | kr 17 263,00 |
| 28 000 | kr 0,84579 | kr 23 682,12 |
| 40 000 | kr 0,82909 | kr 33 163,60 |
| Unit Price without VAT: | kr 3,88000 |
|---|---|
| Unit Price with VAT: | kr 4,85000 |

