4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472K1GECAUTO

DigiKey Part Number
399-C1206C472K1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C472K1GECAUTOCT-ND - Cut Tape (CT)
399-C1206C472K1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472K1GECAUTO
Description
CAP CER 1206 4.7NF 100V C0G
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472K1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,01000kr 4,01
10kr 2,42700kr 24,27
50kr 1,80280kr 90,14
100kr 1,61020kr 161,02
500kr 1,28600kr 643,00
1 000kr 1,18582kr 1 185,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,03561kr 4 142,44
8 000kr 0,97981kr 7 838,48
12 000kr 0,95187kr 11 422,44
20 000kr 0,92091kr 18 418,20
28 000kr 0,90280kr 25 278,40
40 000kr 0,88539kr 35 415,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,01000
Unit Price with VAT:kr 5,01250