
C1206C472K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472K1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C472K1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C472K1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K1GECAUTO |
Description | CAP CER 1206 4.7NF 100V C0G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,01000 | kr 4,01 |
| 10 | kr 2,42700 | kr 24,27 |
| 50 | kr 1,80280 | kr 90,14 |
| 100 | kr 1,61020 | kr 161,02 |
| 500 | kr 1,28600 | kr 643,00 |
| 1 000 | kr 1,18582 | kr 1 185,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,03561 | kr 4 142,44 |
| 8 000 | kr 0,97981 | kr 7 838,48 |
| 12 000 | kr 0,95187 | kr 11 422,44 |
| 20 000 | kr 0,92091 | kr 18 418,20 |
| 28 000 | kr 0,90280 | kr 25 278,40 |
| 40 000 | kr 0,88539 | kr 35 415,60 |
| Unit Price without VAT: | kr 4,01000 |
|---|---|
| Unit Price with VAT: | kr 5,01250 |

