
C1206C103J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20224-2-ND - Tape & Reel (TR) 399-20224-1-ND - Cut Tape (CT) 399-20224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J3GACAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,58000 | kr 10,58 |
| 10 | kr 6,82400 | kr 68,24 |
| 50 | kr 5,34240 | kr 267,12 |
| 100 | kr 4,88540 | kr 488,54 |
| 500 | kr 4,11506 | kr 2 057,53 |
| 1 000 | kr 3,87686 | kr 3 876,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,62523 | kr 9 063,08 |
| 5 000 | kr 3,47353 | kr 17 367,65 |
| 7 500 | kr 3,39750 | kr 25 481,25 |
| 12 500 | kr 3,31326 | kr 41 415,75 |
| 17 500 | kr 3,26402 | kr 57 120,35 |
| 25 000 | kr 3,21660 | kr 80 415,00 |
| Unit Price without VAT: | kr 10,58000 |
|---|---|
| Unit Price with VAT: | kr 13,22500 |

