100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101JGGACAUTO

DigiKey Part Number
399-16667-2-ND - Tape & Reel (TR)
399-16667-1-ND - Cut Tape (CT)
399-16667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101JGGACAUTO
Description
CAP CER 1206 100PF 2000V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101JGGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 058
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,77000kr 10,77
10kr 6,96100kr 69,61
50kr 5,46100kr 273,05
100kr 4,99670kr 499,67
500kr 4,21250kr 2 106,25
1 000kr 3,97010kr 3 970,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,71416kr 9 285,40
5 000kr 3,55983kr 17 799,15
7 500kr 3,48253kr 26 118,98
12 500kr 3,39682kr 42 460,25
17 500kr 3,34673kr 58 567,78
25 000kr 3,29851kr 82 462,75
Manufacturers Standard Package
Unit Price without VAT:kr 10,77000
Unit Price with VAT:kr 13,46250