
C1206C101JDGALTU | |
|---|---|
DigiKey Part Number | 399-C1206C101JDGALTUTR-ND - Tape & Reel (TR) 399-C1206C101JDGALTUCT-ND - Cut Tape (CT) 399-C1206C101JDGALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JDGALTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JDGALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101JDGACTU | KEMET | 33 | 399-C1206C101JDGACTUCT-ND | kr 3,19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,94000 | kr 8,94 |
| 10 | kr 5,69300 | kr 56,93 |
| 50 | kr 4,41560 | kr 220,78 |
| 100 | kr 4,02240 | kr 402,24 |
| 500 | kr 3,35804 | kr 1 679,02 |
| 1 000 | kr 3,15276 | kr 3 152,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,93592 | kr 7 339,80 |
| 5 000 | kr 2,80523 | kr 14 026,15 |
| 7 500 | kr 2,73975 | kr 20 548,12 |
| 12 500 | kr 2,66719 | kr 33 339,88 |
| 17 500 | kr 2,62474 | kr 45 932,95 |
| 25 000 | kr 2,58393 | kr 64 598,25 |
| Unit Price without VAT: | kr 8,94000 |
|---|---|
| Unit Price with VAT: | kr 11,17500 |

