
C0805X621J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X621J5HACTUTR-ND - Tape & Reel (TR) 399-C0805X621J5HACTUCT-ND - Cut Tape (CT) 399-C0805X621J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X621J5HACTU |
Description | CAP CER 0805 620PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X621J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 0,93100 | kr 9,31 |
| 50 | kr 0,65860 | kr 32,93 |
| 100 | kr 0,57480 | kr 57,48 |
| 500 | kr 0,43518 | kr 217,59 |
| 1 000 | kr 0,39220 | kr 392,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,32779 | kr 1 311,16 |
| 8 000 | kr 0,30391 | kr 2 431,28 |
| 12 000 | kr 0,29196 | kr 3 503,52 |
| 20 000 | kr 0,27872 | kr 5 574,40 |
| 28 000 | kr 0,27099 | kr 7 587,72 |
| 40 000 | kr 0,26354 | kr 10 541,60 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

