C0805X621F3HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr 0,58584
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 0,58584
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,65636
Datasheet
620 pF ±1% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X621F3HACTU

DigiKey Part Number
399-C0805X621F3HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X621F3HACTU
Description
CAP CER 0805 620PF 25V ULTRA STA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
620 pF ±1% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X621F3HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X621F1HACTUKEMET0399-C0805X621F1HACTUTR-NDkr 0,58584Upgrade
C0805X621F5HACTUKEMET0399-C0805X621F5HACTUTR-NDkr 0,58584Upgrade
C0805X621F3HACAUTOKEMET0C0805X621F3HACAUTO-NDkr 0,65636Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,58584kr 2 343,36
Manufacturers Standard Package
Unit Price without VAT:kr 0,58584
Unit Price with VAT:kr 0,73230