Parametric Equivalent

C0805X475J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15718-2-ND - Tape & Reel (TR) 399-15718-1-ND - Cut Tape (CT) 399-15718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,94000 | kr 8,94 |
| 10 | kr 5,67500 | kr 56,75 |
| 50 | kr 4,40100 | kr 220,05 |
| 100 | kr 4,00870 | kr 400,87 |
| 500 | kr 3,34580 | kr 1 672,90 |
| 1 000 | kr 3,14108 | kr 3 141,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,92483 | kr 7 312,07 |
| 5 000 | kr 2,79448 | kr 13 972,40 |
| 7 500 | kr 2,72917 | kr 20 468,77 |
| 12 500 | kr 2,65679 | kr 33 209,88 |
| 17 500 | kr 2,61446 | kr 45 753,05 |
| 25 000 | kr 2,57375 | kr 64 343,75 |
| Unit Price without VAT: | kr 8,94000 |
|---|---|
| Unit Price with VAT: | kr 11,17500 |


