
C0805X471K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X471K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X471K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X471K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X471K1RACAUTO |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X471K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,11000 | kr 4,11 |
| 10 | kr 2,48100 | kr 24,81 |
| 50 | kr 1,84280 | kr 92,14 |
| 100 | kr 1,64760 | kr 164,76 |
| 500 | kr 1,31682 | kr 658,41 |
| 1 000 | kr 1,21483 | kr 1 214,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,06193 | kr 4 247,72 |
| 8 000 | kr 1,00512 | kr 8 040,96 |
| 12 000 | kr 0,97666 | kr 11 719,92 |
| 20 000 | kr 0,94513 | kr 18 902,60 |
| 28 000 | kr 0,92669 | kr 25 947,32 |
| 40 000 | kr 0,90896 | kr 36 358,40 |
| Unit Price without VAT: | kr 4,11000 |
|---|---|
| Unit Price with VAT: | kr 5,13750 |

