0.22 µF ±5% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X224J3NACTU

DigiKey Part Number
399-6287-2-ND - Tape & Reel (TR)
399-6287-1-ND - Cut Tape (CT)
399-6287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X224J3NACTU
Description
CAP CER 0.22UF 25V X8L 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X224J3NACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 282
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,95000kr 12,95
10kr 8,48400kr 84,84
50kr 6,72000kr 336,00
100kr 6,17630kr 617,63
500kr 5,25618kr 2 628,09
1 000kr 4,97154kr 4 971,54
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,54419kr 18 176,76
8 000kr 4,38530kr 35 082,40
12 000kr 4,30567kr 51 668,04
20 000kr 4,21741kr 84 348,20
Manufacturers Standard Package
Unit Price without VAT:kr 12,95000
Unit Price with VAT:kr 16,18750