C0805T101K5GCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,55812
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,42373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 2,53861
Datasheet
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T101K5GCLTU

DigiKey Part Number
399-C0805T101K5GCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T101K5GCLTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T101K5GCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,08983kr 8 359,32
Manufacturers Standard Package
Unit Price without VAT:kr 2,08983
Unit Price with VAT:kr 2,61229