



C0805C561K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C561K5RACTUCT-ND - Cut Tape (CT) 399-C0805C561K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561K5RACTU |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,49000 | kr 2,49 |
| 10 | kr 1,46700 | kr 14,67 |
| 50 | kr 1,05920 | kr 52,96 |
| 100 | kr 0,93470 | kr 93,47 |
| 500 | kr 0,72560 | kr 362,80 |
| 1 000 | kr 0,66102 | kr 661,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,56430 | kr 2 257,20 |
| 8 000 | kr 0,52839 | kr 4 227,12 |
| 12 000 | kr 0,51041 | kr 6 124,92 |
| 20 000 | kr 0,49048 | kr 9 809,60 |
| 28 000 | kr 0,47883 | kr 13 407,24 |
| 40 000 | kr 0,46763 | kr 18 705,20 |
| Unit Price without VAT: | kr 2,49000 |
|---|---|
| Unit Price with VAT: | kr 3,11250 |

