560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C561K1RACTU

DigiKey Part Number
399-C0805C561K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C561K1RACTUCT-ND - Cut Tape (CT)
399-C0805C561K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C561K1RACTU
Description
CAP CER 560PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C561K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 672
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,74000kr 2,74
10kr 1,61500kr 16,15
50kr 1,17320kr 58,66
100kr 1,03820kr 103,82
500kr 0,81050kr 405,25
1 000kr 0,74034kr 740,34
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,63513kr 2 540,52
8 000kr 0,59607kr 4 768,56
12 000kr 0,57651kr 6 918,12
20 000kr 0,55484kr 11 096,80
28 000kr 0,54217kr 15 180,76
40 000kr 0,52998kr 21 199,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,74000
Unit Price with VAT:kr 3,42500