4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472G3GECTU

DigiKey Part Number
399-C0805C472G3GECTUTR-ND - Tape & Reel (TR)
399-C0805C472G3GECTUCT-ND - Cut Tape (CT)
399-C0805C472G3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472G3GECTU
Description
CAP CER 0805 4.7NF 25V C0G 2%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472G3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 799
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,02000kr 6,02
10kr 3,73100kr 37,31
50kr 2,83360kr 141,68
100kr 2,55630kr 255,63
500kr 2,08918kr 1 044,59
1 000kr 1,94459kr 1 944,59
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,72792kr 6 911,68
8 000kr 1,64738kr 13 179,04
12 000kr 1,60703kr 19 284,36
20 000kr 1,56232kr 31 246,40
28 000kr 1,53616kr 43 012,48
40 000kr 1,51102kr 60 440,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,02000
Unit Price with VAT:kr 7,52500