
C0805C472G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472G3GECTUTR-ND - Tape & Reel (TR) 399-C0805C472G3GECTUCT-ND - Cut Tape (CT) 399-C0805C472G3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472G3GECTU |
Description | CAP CER 0805 4.7NF 25V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472G3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,02000 | kr 6,02 |
| 10 | kr 3,73100 | kr 37,31 |
| 50 | kr 2,83360 | kr 141,68 |
| 100 | kr 2,55630 | kr 255,63 |
| 500 | kr 2,08918 | kr 1 044,59 |
| 1 000 | kr 1,94459 | kr 1 944,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,72792 | kr 6 911,68 |
| 8 000 | kr 1,64738 | kr 13 179,04 |
| 12 000 | kr 1,60703 | kr 19 284,36 |
| 20 000 | kr 1,56232 | kr 31 246,40 |
| 28 000 | kr 1,53616 | kr 43 012,48 |
| 40 000 | kr 1,51102 | kr 60 440,80 |
| Unit Price without VAT: | kr 6,02000 |
|---|---|
| Unit Price with VAT: | kr 7,52500 |

