
C0805C472F1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472F1GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472F1GECAUTOCT-ND - Cut Tape (CT) 399-C0805C472F1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F1GECAUTO |
Description | CAP CER 0805 4.7NF 100V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,77000 | kr 10,77 |
| 10 | kr 6,94300 | kr 69,43 |
| 50 | kr 5,44640 | kr 272,32 |
| 100 | kr 4,98300 | kr 498,30 |
| 500 | kr 4,20064 | kr 2 100,32 |
| 1 000 | kr 3,95860 | kr 3 958,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,59557 | kr 14 382,28 |
| 8 000 | kr 3,46059 | kr 27 684,72 |
| 12 000 | kr 3,39295 | kr 40 715,40 |
| 20 000 | kr 3,31798 | kr 66 359,60 |
| Unit Price without VAT: | kr 10,77000 |
|---|---|
| Unit Price with VAT: | kr 13,46250 |

