C0805C390J5GACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,43711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,45442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,51210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,51210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,44468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,57590
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C390J5GACTM

DigiKey Part Number
399-C0805C390J5GACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C390J5GACTM
Description
CAP CER 39PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C390J5GAC3070KEMET0399-C0805C390J5GAC3070TR-NDkr 0,43711Parametric Equivalent
C0805C390J5GAC31127665KEMET0399-C0805C390J5GAC31127665TR-NDkr 0,45442Parametric Equivalent
C0805C390J5GAC3121KEMET0399-C0805C390J5GAC3121TR-NDkr 0,51210Parametric Equivalent
C0805C390J5GAC3123KEMET0399-C0805C390J5GAC3123TR-NDkr 0,51210Parametric Equivalent
C0805C390J5GAC9733KEMET0399-C0805C390J5GAC9733TR-NDkr 0,44468Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,48227kr 1 929,08
Manufacturers Standard Package
Unit Price without VAT:kr 0,48227
Unit Price with VAT:kr 0,60284