C0805C223M5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5 333
Unit Price: kr 2,46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,26405
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,34154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,33357
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr 0,06088
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr 0,41435
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr 0,36506
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C223M5RECTU

DigiKey Part Number
399-C0805C223M5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C223M5RECTU
Description
CAP CER 0805 22NF 50V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223M5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,27058kr 2 164,64
Unit Price without VAT:kr 0,27058
Unit Price with VAT:kr 0,33823