18 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C180D5GACTU

DigiKey Part Number
399-17432-2-ND - Tape & Reel (TR)
399-17432-1-ND - Cut Tape (CT)
399-17432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C180D5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C180D5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C180C5GACTUKEMET3 255399-14562-1-NDkr 7,48000Upgrade
08051A180DAT2AKYOCERA AVX008051A180DAT2A-NDkr 0,90768Upgrade
In-Stock: 3 710
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,56000kr 4,56
10kr 2,76400kr 27,64
50kr 2,06540kr 103,27
100kr 1,85110kr 185,11
500kr 1,48834kr 744,17
1 000kr 1,37640kr 1 376,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,20858kr 4 834,32
8 000kr 1,14624kr 9 169,92
12 000kr 1,11500kr 13 380,00
20 000kr 1,08038kr 21 607,60
28 000kr 1,06014kr 29 683,92
40 000kr 1,04067kr 41 626,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,56000
Unit Price with VAT:kr 5,70000