1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K4RACAUTO7210

DigiKey Part Number
399-C0805C105K4RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C105K4RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805C105K4RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K4RACAUTO7210
Description
CAP CER 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K4RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 265
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,28000kr 2,28
10kr 1,32300kr 13,23
50kr 0,95420kr 47,71
100kr 0,84110kr 84,11
500kr 0,64920kr 324,60
1 000kr 0,59008kr 590,08
2 500kr 0,52786kr 1 319,65
5 000kr 0,49038kr 2 451,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,44413kr 6 661,95
30 000kr 0,42149kr 12 644,70
45 000kr 0,41016kr 18 457,20
75 000kr 0,39759kr 29 819,25
105 000kr 0,39024kr 40 975,20
150 000kr 0,38318kr 57 477,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,28000
Unit Price with VAT:kr 2,85000