
C0805C104M3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104M3VACTUTR-ND - Tape & Reel (TR) 399-C0805C104M3VACTUCT-ND - Cut Tape (CT) 399-C0805C104M3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M3VACTU |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,59300 | kr 5,93 |
| 50 | kr 0,41420 | kr 20,71 |
| 100 | kr 0,35760 | kr 35,76 |
| 500 | kr 0,26438 | kr 132,19 |
| 1 000 | kr 0,23556 | kr 235,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,19261 | kr 770,44 |
| 8 000 | kr 0,17669 | kr 1 413,52 |
| 12 000 | kr 0,16872 | kr 2 024,64 |
| 20 000 | kr 0,15990 | kr 3 198,00 |
| 28 000 | kr 0,15474 | kr 4 332,72 |
| 40 000 | kr 0,14979 | kr 5 991,60 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

