0.1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104J8RACTU

DigiKey Part Number
399-C0805C104J8RACTUTR-ND - Tape & Reel (TR)
399-C0805C104J8RACTUCT-ND - Cut Tape (CT)
399-C0805C104J8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J8RACTU
Description
CAP CER 0.1UF 10V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 224
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,20000kr 5,20
10kr 3,17500kr 31,75
50kr 2,38840kr 119,42
100kr 2,14580kr 214,58
500kr 1,73850kr 869,25
1 000kr 1,61251kr 1 612,51
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,42378kr 5 695,12
8 000kr 1,35364kr 10 829,12
12 000kr 1,31851kr 15 822,12
20 000kr 1,27956kr 25 591,20
28 000kr 1,25679kr 35 190,12
40 000kr 1,23489kr 49 395,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,20000
Unit Price with VAT:kr 6,50000