
C0805C103K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6923-2-ND - Tape & Reel (TR) 399-6923-1-ND - Cut Tape (CT) 399-6923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K2RACAUTO |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,38000 | kr 3,38 |
| 10 | kr 2,00700 | kr 20,07 |
| 50 | kr 1,47420 | kr 73,71 |
| 100 | kr 1,31190 | kr 131,19 |
| 500 | kr 1,03638 | kr 518,19 |
| 1 000 | kr 0,95154 | kr 951,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,82423 | kr 3 296,92 |
| 8 000 | kr 0,77696 | kr 6 215,68 |
| 12 000 | kr 0,75328 | kr 9 039,36 |
| 20 000 | kr 0,72705 | kr 14 541,00 |
| 28 000 | kr 0,71171 | kr 19 927,88 |
| 40 000 | kr 0,69696 | kr 27 878,40 |
| Unit Price without VAT: | kr 3,38000 |
|---|---|
| Unit Price with VAT: | kr 4,22500 |

