100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101K3GACTU

DigiKey Part Number
399-C0805C101K3GACTUTR-ND - Tape & Reel (TR)
399-C0805C101K3GACTUCT-ND - Cut Tape (CT)
399-C0805C101K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101K3GACTU
Description
CAP CER 100PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 387
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,18600kr 11,86
50kr 0,85020kr 42,51
100kr 0,74720kr 74,72
500kr 0,57366kr 286,83
1 000kr 0,52011kr 520,11
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,43987kr 1 759,48
8 000kr 0,41010kr 3 280,80
12 000kr 0,39519kr 4 742,28
20 000kr 0,37868kr 7 573,60
28 000kr 0,36903kr 10 332,84
40 000kr 0,35975kr 14 390,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500