
C0805C101K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101K3GACTUTR-ND - Tape & Reel (TR) 399-C0805C101K3GACTUCT-ND - Cut Tape (CT) 399-C0805C101K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,18600 | kr 11,86 |
| 50 | kr 0,85020 | kr 42,51 |
| 100 | kr 0,74720 | kr 74,72 |
| 500 | kr 0,57366 | kr 286,83 |
| 1 000 | kr 0,52011 | kr 520,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,43987 | kr 1 759,48 |
| 8 000 | kr 0,41010 | kr 3 280,80 |
| 12 000 | kr 0,39519 | kr 4 742,28 |
| 20 000 | kr 0,37868 | kr 7 573,60 |
| 28 000 | kr 0,36903 | kr 10 332,84 |
| 40 000 | kr 0,35975 | kr 14 390,00 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

