
C062C123K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C062C123K1R5TA7301TR-ND - Tape & Reel (TR) 399-C062C123K1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C062C123K1R5TA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C123K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,75000 | kr 5,75 |
| 10 | kr 3,56700 | kr 35,67 |
| 50 | kr 2,70040 | kr 135,02 |
| 100 | kr 2,43400 | kr 243,40 |
| 500 | kr 1,98390 | kr 991,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,77529 | kr 2 662,93 |
| 3 000 | kr 1,67327 | kr 5 019,81 |
| 4 500 | kr 1,62219 | kr 7 299,86 |
| 7 500 | kr 1,56555 | kr 11 741,62 |
| 10 500 | kr 1,53244 | kr 16 090,62 |
| 15 000 | kr 1,50059 | kr 22 508,85 |
| Unit Price without VAT: | kr 5,75000 |
|---|---|
| Unit Price with VAT: | kr 7,18750 |

