C0603X510G3HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr 0,35413
Datasheet

Upgrade


KEMET
In Stock: 3 950
Unit Price: kr 2,65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 0,61362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 0,19997
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 0,19997
Datasheet
51 pF ±2% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X510G3HACAUTO

DigiKey Part Number
C0603X510G3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X510G3HACAUTO
Description
CAP CER 0603 51PF 25V ULTRA STAB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
51 pF ±2% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X510G3HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X510F1HACAUTOKEMET0C0603X510F1HACAUTO-NDkr 0,35413Upgrade
C0603X510F3HACAUTOKEMET3 950399-C0603X510F3HACAUTOCT-NDkr 2,65000Upgrade
C0603X510F5HACAUTOKEMET0C0603X510F5HACAUTO-NDkr 0,61362Upgrade
C0603X510G1HACAUTOKEMET0C0603X510G1HACAUTO-NDkr 0,19997Upgrade
C0603X510G5HACAUTOKEMET0C0603X510G5HACAUTO-NDkr 0,19997Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000kr 0,19997kr 2 399,64
Unit Price without VAT:kr 0,19997
Unit Price with VAT:kr 0,24996