3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X332K5RACTU

DigiKey Part Number
399-C0603X332K5RACTUTR-ND - Tape & Reel (TR)
399-C0603X332K5RACTUCT-ND - Cut Tape (CT)
399-C0603X332K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X332K5RACTU
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 699
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,56000kr 3,56
10kr 2,15300kr 21,53
50kr 1,58920kr 79,46
100kr 1,41590kr 141,59
500kr 1,12288kr 561,44
1 000kr 1,03255kr 1 032,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,89717kr 3 588,68
8 000kr 0,84688kr 6 775,04
12 000kr 0,82170kr 9 860,40
20 000kr 0,79380kr 15 876,00
28 000kr 0,77748kr 21 769,44
40 000kr 0,76179kr 30 471,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,56000
Unit Price with VAT:kr 4,45000