
C0603X105K8RACTU | |
|---|---|
DigiKey Part Number | 399-17708-2-ND - Tape & Reel (TR) 399-17708-1-ND - Cut Tape (CT) 399-17708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K8RACTU |
Description | CAP CER 0603 1UF 10V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,23900 | kr 32,39 |
| 50 | kr 2,44320 | kr 122,16 |
| 100 | kr 2,19590 | kr 219,59 |
| 500 | kr 1,78120 | kr 890,60 |
| 1 000 | kr 1,65311 | kr 1 653,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,46081 | kr 5 843,24 |
| 8 000 | kr 1,38937 | kr 11 114,96 |
| 12 000 | kr 1,35358 | kr 16 242,96 |
| 20 000 | kr 1,31391 | kr 26 278,20 |
| 28 000 | kr 1,29072 | kr 36 140,16 |
| 40 000 | kr 1,26841 | kr 50 736,40 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

