
C0603X102F3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20436-2-ND - Tape & Reel (TR) 399-20436-1-ND - Cut Tape (CT) 399-20436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102F3GACAUTO |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102F3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,16000 | kr 19,16 |
| 10 | kr 12,96400 | kr 129,64 |
| 50 | kr 10,49340 | kr 524,67 |
| 100 | kr 9,72980 | kr 972,98 |
| 500 | kr 8,43796 | kr 4 218,98 |
| 1 000 | kr 8,03809 | kr 8 038,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 7,43763 | kr 29 750,52 |
| 8 000 | kr 7,21426 | kr 57 714,08 |
| 12 000 | kr 7,10238 | kr 85 228,56 |
| Unit Price without VAT: | kr 19,16000 |
|---|---|
| Unit Price with VAT: | kr 23,95000 |

