C0603T334K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,03060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,82874
Datasheet
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T334K4RALTU

DigiKey Part Number
399-C0603T334K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T334K4RALTU
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T334K4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T334K4RAL38847212KEMET0399-C0603T334K4RAL38847212TR-NDkr 3,03060Parametric Equivalent
C0603T334K4RCLTUKEMET0399-C0603T334K4RCLTUTR-NDkr 3,82874Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,05797kr 12 231,88
Manufacturers Standard Package
Unit Price without VAT:kr 3,05797
Unit Price with VAT:kr 3,82246