
C0603T104K8RACTU | |
|---|---|
DigiKey Part Number | 399-20424-2-ND - Tape & Reel (TR) 399-20424-1-ND - Cut Tape (CT) 399-20424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K8RACTU |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 4,68900 | kr 46,89 |
| 50 | kr 3,60180 | kr 180,09 |
| 100 | kr 3,26610 | kr 326,61 |
| 500 | kr 2,70062 | kr 1 350,31 |
| 1 000 | kr 2,52564 | kr 2 525,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,26328 | kr 9 053,12 |
| 8 000 | kr 2,16578 | kr 17 326,24 |
| 12 000 | kr 2,11692 | kr 25 403,04 |
| 20 000 | kr 2,06276 | kr 41 255,20 |
| 28 000 | kr 2,03109 | kr 56 870,52 |
| 40 000 | kr 2,00063 | kr 80 025,20 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |

