0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T104K8RACTU

DigiKey Part Number
399-20424-2-ND - Tape & Reel (TR)
399-20424-1-ND - Cut Tape (CT)
399-20424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T104K8RACTU
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T104K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 324
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,48000kr 7,48
10kr 4,68900kr 46,89
50kr 3,60180kr 180,09
100kr 3,26610kr 326,61
500kr 2,70062kr 1 350,31
1 000kr 2,52564kr 2 525,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,26328kr 9 053,12
8 000kr 2,16578kr 17 326,24
12 000kr 2,11692kr 25 403,04
20 000kr 2,06276kr 41 255,20
28 000kr 2,03109kr 56 870,52
40 000kr 2,00063kr 80 025,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,48000
Unit Price with VAT:kr 9,35000