
C0603S102J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S102J5RACTUTR-ND - Tape & Reel (TR) 399-C0603S102J5RACTUCT-ND - Cut Tape (CT) 399-C0603S102J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102J5RACTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603S102J5RACAUTO | KEMET | 447 | 399-20398-1-ND | kr 4,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,11000 | kr 4,11 |
| 10 | kr 2,50000 | kr 25,00 |
| 50 | kr 1,85740 | kr 92,87 |
| 100 | kr 1,65950 | kr 165,95 |
| 500 | kr 1,32704 | kr 663,52 |
| 1 000 | kr 1,22450 | kr 1 224,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,07069 | kr 4 282,76 |
| 8 000 | kr 1,01353 | kr 8 108,24 |
| 12 000 | kr 0,98491 | kr 11 818,92 |
| 20 000 | kr 0,95319 | kr 19 063,80 |
| 28 000 | kr 0,93464 | kr 26 169,92 |
| 40 000 | kr 0,91681 | kr 36 672,40 |
| Unit Price without VAT: | kr 4,11000 |
|---|---|
| Unit Price with VAT: | kr 5,13750 |

