


C0603C821K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C821K3RACTUCT-ND - Cut Tape (CT) 399-C0603C821K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821K3RACTU |
Description | CAP CER 820PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 1,48700 | kr 14,87 |
| 50 | kr 1,07840 | kr 53,92 |
| 100 | kr 0,95250 | kr 95,25 |
| 500 | kr 0,74006 | kr 370,03 |
| 1 000 | kr 0,67456 | kr 674,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,57658 | kr 2 306,32 |
| 8 000 | kr 0,54019 | kr 4 321,52 |
| 12 000 | kr 0,52198 | kr 6 263,76 |
| 20 000 | kr 0,50179 | kr 10 035,80 |
| 28 000 | kr 0,49000 | kr 13 720,00 |
| 40 000 | kr 0,47865 | kr 19 146,00 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

