4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C0603C475K8PACTU

DigiKey Part Number
399-C0603C475K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C475K8PACTUCT-ND - Cut Tape (CT)
399-C0603C475K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C475K8PACTU
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C475K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157 624
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,21000kr 7,21
10kr 4,51600kr 45,16
50kr 3,46500kr 173,25
100kr 3,13930kr 313,93
500kr 2,59060kr 1 295,30
1 000kr 2,42109kr 2 421,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,16667kr 8 666,68
8 000kr 2,07212kr 16 576,96
12 000kr 2,02473kr 24 296,76
20 000kr 1,97222kr 39 444,40
28 000kr 1,94152kr 54 362,56
40 000kr 1,91197kr 76 478,80
Manufacturers Standard Package
Unit Price without VAT:kr 7,21000
Unit Price with VAT:kr 9,01250