4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C472K2RECAUTO

DigiKey Part Number
399-14763-2-ND - Tape & Reel (TR)
399-14763-1-ND - Cut Tape (CT)
399-14763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K2RECAUTO
Description
CAP CER 4700PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K2RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 661
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,73000kr 1,73
10kr 0,99400kr 9,94
50kr 0,70620kr 35,31
100kr 0,61850kr 61,85
500kr 0,47002kr 235,01
1 000kr 0,42422kr 424,22
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,35580kr 1 423,20
8 000kr 0,33039kr 2 643,12
12 000kr 0,31768kr 3 812,16
20 000kr 0,30360kr 6 072,00
28 000kr 0,29537kr 8 270,36
40 000kr 0,28745kr 11 498,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,73000
Unit Price with VAT:kr 2,16250