C0603C223K4RAC7013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,16402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,16402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,15273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,15273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,15273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,08155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,08962
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C223K4RAC7013

DigiKey Part Number
399-C0603C223K4RAC7013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223K4RAC7013
Description
CAP CER 0.022UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223K4RAC3020KEMET0399-C0603C223K4RAC3020TR-NDkr 0,16402Parametric Equivalent
C0603C223K4RAC3083KEMET0399-C0603C223K4RAC3083TR-NDkr 0,16402Parametric Equivalent
C0603C223K4RAC3112KEMET0399-C0603C223K4RAC3112TR-NDkr 0,15273Parametric Equivalent
C0603C223K4RAC31127111KEMET0399-C0603C223K4RAC31127111TR-NDkr 0,15273Parametric Equivalent
C0603C223K4RAC3121KEMET0399-C0603C223K4RAC3121TR-NDkr 0,15273Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 000kr 0,14375kr 2 300,00
Unit Price without VAT:kr 0,14375
Unit Price with VAT:kr 0,17969