C0603C222K4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8 511
Unit Price: kr 2,74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 155 939
Unit Price: kr 2,55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,83041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,17845
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,08531
Datasheet

Parametric Equivalent


KEMET
In Stock: 26 987
Unit Price: kr 1,19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,14412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,12226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,28192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,17271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,12136
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2 317
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9 209
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 145
Unit Price: kr 0,91000
Datasheet
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C222K4RECTU

DigiKey Part Number
399-C0603C222K4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222K4RECTU
Description
CAP CER 0603 2.2NF 16V X7R 10%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 000kr 0,14147kr 2 263,52
Unit Price without VAT:kr 0,14147
Unit Price with VAT:kr 0,17684