220 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J5HACAUTO

DigiKey Part Number
399-C0603C221J5HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C221J5HACAUTOCT-ND - Cut Tape (CT)
399-C0603C221J5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J5HACAUTO
Description
CAP CER 0603 220PF 50V ULTRA STA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 242
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,50200kr 5,02
50kr 0,34480kr 17,24
100kr 0,29740kr 29,74
500kr 0,21750kr 108,75
1 000kr 0,19295kr 192,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,15637kr 625,48
8 000kr 0,14281kr 1 142,48
12 000kr 0,13603kr 1 632,36
20 000kr 0,12852kr 2 570,40
28 000kr 0,12414kr 3 475,92
40 000kr 0,11992kr 4 796,80
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750