


C0805C472M2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472M2RACTUTR-ND - Tape & Reel (TR) 399-C0805C472M2RACTUCT-ND - Cut Tape (CT) 399-C0805C472M2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472M2RACTU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472M2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,95000 | kr 2,95 |
| 10 | kr 1,76200 | kr 17,62 |
| 50 | kr 1,28620 | kr 64,31 |
| 100 | kr 1,14040 | kr 114,04 |
| 500 | kr 0,89390 | kr 446,95 |
| 1 000 | kr 0,81796 | kr 817,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,70411 | kr 2 816,44 |
| 8 000 | kr 0,66185 | kr 5 294,80 |
| 12 000 | kr 0,64069 | kr 7 688,28 |
| 20 000 | kr 0,61723 | kr 12 344,60 |
| 28 000 | kr 0,60353 | kr 16 898,84 |
| 40 000 | kr 0,59034 | kr 23 613,60 |
| Unit Price without VAT: | kr 2,95000 |
|---|---|
| Unit Price with VAT: | kr 3,68750 |

