18 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180K5RACAUTO

DigiKey Part Number
399-17581-2-ND - Tape & Reel (TR)
399-17581-1-ND - Cut Tape (CT)
399-17581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180K5RACAUTO
Description
CAP CER 18PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 617
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,37000kr 2,37
10kr 1,35000kr 13,50
50kr 0,97620kr 48,81
100kr 0,85940kr 85,94
500kr 0,66434kr 332,17
1 000kr 0,60431kr 604,31
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,51422kr 2 056,88
8 000kr 0,48080kr 3 846,40
12 000kr 0,46406kr 5 568,72
20 000kr 0,44552kr 8 910,40
28 000kr 0,43468kr 12 171,04
40 000kr 0,42425kr 16 970,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,37000
Unit Price with VAT:kr 2,96250