
C0603C180J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C180J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C180J2GACTUCT-ND - Cut Tape (CT) 399-C0603C180J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J2GACTU |
Description | CAP CER 18PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| 10 | kr 1,63300 | kr 16,33 |
| 50 | kr 1,18600 | kr 59,30 |
| 100 | kr 1,04920 | kr 104,92 |
| 500 | kr 0,81980 | kr 409,90 |
| 1 000 | kr 0,74892 | kr 748,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,64281 | kr 2 571,24 |
| 8 000 | kr 0,60339 | kr 4 827,12 |
| 12 000 | kr 0,58366 | kr 7 003,92 |
| 20 000 | kr 0,56179 | kr 11 235,80 |
| 28 000 | kr 0,54901 | kr 15 372,28 |
| 40 000 | kr 0,53671 | kr 21 468,40 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |

