0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C154K4RACTU

DigiKey Part Number
399-C0603C154K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C154K4RACTUCT-ND - Cut Tape (CT)
399-C0603C154K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C154K4RACTU
Description
CAP CER 0.15UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 954
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,77000kr 2,77
10kr 1,60500kr 16,05
50kr 1,17000kr 58,50
100kr 1,03430kr 103,43
500kr 0,80680kr 403,40
1 000kr 0,73658kr 736,58
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,63149kr 2 525,96
8 000kr 0,59248kr 4 739,84
12 000kr 0,57294kr 6 875,28
20 000kr 0,55130kr 11 026,00
28 000kr 0,53864kr 15 081,92
40 000kr 0,52647kr 21 058,80
Manufacturers Standard Package
Unit Price without VAT:kr 2,77000
Unit Price with VAT:kr 3,46250