C0603C154K3RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10 741
Unit Price: kr 1,55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,51110
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,33592
Datasheet

Upgrade


TDK
In Stock: 72 300
Unit Price: kr 1,82000
Datasheet

Upgrade


TDK
In Stock: 6 649
Unit Price: kr 1,73000
Datasheet

Upgrade


TDK
In Stock: 1 189
Unit Price: kr 2,55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 470
Unit Price: kr 1,55000
Datasheet

Parametric Equivalent


TDK
In Stock: 83 853
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


TDK
In Stock: 7 343
Unit Price: kr 2,01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 0,23649
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 0,21274
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 729
Unit Price: kr 1,09000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 0,16249
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 537
Unit Price: kr 1,09000
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C154K3RACAUTO

DigiKey Part Number
399-15799-2-ND - Tape & Reel (TR)
399-15799-1-ND - Cut Tape (CT)
399-15799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C154K3RACAUTO
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C154K5RACAUTOKEMET10 741399-15937-1-NDkr 1,55000Upgrade
C0603C154K3RECAUTOKEMET0C0603C154K3RECAUTO-NDkr 0,51110Parametric Equivalent
C0603X154K3RECAUTOKEMET0C0603X154K3RECAUTO-NDkr 0,33592Parametric Equivalent
CGA3E3X7R1H154K080ABTDK72 300445-6925-1-NDkr 1,82000Upgrade
CGA3E3X7R1V154K080ABTDK6 649445-12549-1-NDkr 1,73000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,79921kr 3 196,84
Manufacturers Standard Package
Unit Price without VAT:kr 0,79921
Unit Price with VAT:kr 0,99901