0.012 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C123J3GACAUTO

DigiKey Part Number
399-20390-2-ND - Tape & Reel (TR)
399-20390-1-ND - Cut Tape (CT)
399-20390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C123J3GACAUTO
Description
CAP CER 0.012UF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C123J3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 739
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,37200kr 23,72
50kr 1,75520kr 87,76
100kr 1,56730kr 156,73
500kr 1,24986kr 624,93
1 000kr 1,15179kr 1 151,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,00482kr 4 019,28
8 000kr 0,95024kr 7 601,92
12 000kr 0,92290kr 11 074,80
20 000kr 0,89261kr 17 852,20
28 000kr 0,87489kr 24 496,92
40 000kr 0,85785kr 34 314,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000