
C0402C689D3GACTU | |
|---|---|
DigiKey Part Number | 399-15342-2-ND - Tape & Reel (TR) 399-15342-1-ND - Cut Tape (CT) 399-15342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689D3GACTU |
Description | CAP CER 6.8PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689D3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,92000 | kr 2,92 |
| 10 | kr 1,69700 | kr 16,97 |
| 50 | kr 1,23520 | kr 61,76 |
| 100 | kr 1,09390 | kr 109,39 |
| 500 | kr 0,85648 | kr 428,24 |
| 1 000 | kr 0,78322 | kr 783,22 |
| 2 500 | kr 0,70591 | kr 1 764,78 |
| 5 000 | kr 0,65936 | kr 3 296,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,62106 | kr 6 210,60 |
| 20 000 | kr 0,58953 | kr 11 790,60 |
| 30 000 | kr 0,57375 | kr 17 212,50 |
| 50 000 | kr 0,55625 | kr 27 812,50 |
| 70 000 | kr 0,54602 | kr 38 221,40 |
| 100 000 | kr 0,53617 | kr 53 617,00 |
| Unit Price without VAT: | kr 2,92000 |
|---|---|
| Unit Price with VAT: | kr 3,65000 |

