68 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C680K5RACTU

DigiKey Part Number
399-19382-2-ND - Tape & Reel (TR)
399-19382-1-ND - Cut Tape (CT)
399-19382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C680K5RACTU
Description
CAP CER 68PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C680K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208 360
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,18600kr 11,86
50kr 0,85020kr 42,51
100kr 0,74720kr 74,72
500kr 0,57366kr 286,83
1 000kr 0,52011kr 520,11
2 500kr 0,46360kr 1 159,00
5 000kr 0,42964kr 2 148,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,40168kr 4 016,80
20 000kr 0,37868kr 7 573,60
30 000kr 0,36716kr 11 014,80
50 000kr 0,35440kr 17 720,00
70 000kr 0,34693kr 24 285,10
100 000kr 0,33976kr 33 976,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500