
C0402C471G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C471G5GACTUCT-ND - Cut Tape (CT) 399-C0402C471G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471G5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,76000 | kr 8,76 |
| 10 | kr 5,59200 | kr 55,92 |
| 50 | kr 4,33340 | kr 216,67 |
| 100 | kr 3,94480 | kr 394,48 |
| 500 | kr 3,29070 | kr 1 645,35 |
| 1 000 | kr 3,08835 | kr 3 088,35 |
| 2 500 | kr 2,87476 | kr 7 186,90 |
| 5 000 | kr 2,74602 | kr 13 730,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,64000 | kr 26 400,00 |
| 20 000 | kr 2,55267 | kr 51 053,40 |
| 30 000 | kr 2,50893 | kr 75 267,90 |
| Unit Price without VAT: | kr 8,76000 |
|---|---|
| Unit Price with VAT: | kr 10,95000 |

